+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1935776

Connector: PCB terminal block; 32A; 400V; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1935776

Alternative designations: PT 2,5/ 2-5,0-H

TME Symbol:
PT2.5/2-5.0-H

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
17.6mm
Gross weight2.38 g
Certificates
EAN code4017918948399
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1935776
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.