+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT5529B/L2/H2-F

Phototransistor; THT; Dim: 2.8x4.8x4.5mm; λp max: 940nm; 30V


Manufacturer: EVERLIGHT

Manufacturer part number:
PT5529B/L2/H2-F
TME Symbol:
PT5529B/L2/H2-F

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
THT
Dimensions
2.8x4.8x4.5mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
flat
Gross weight0.19 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT5529B/L2/H2-F
659 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs