+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL05H110HBE

Fuse: PTC thermistor; ceramic; 11mA; 5mm

Manufacturer: VISHAY

Manufacturer part number:
PTCCL05H110HBE
TME Symbol:
PTCCL05H110HBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
11mA
Switched current
17mA
Max. voltage
265V
Terminal pitch
5mm
Diameter
5mm
Operating temperature
0...70°C
Gross weight0.428 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL05H110HBE
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerCardboard = 500 pcs