+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL05H150HBE

Fuse: PTC thermistor; ceramic; 15mA; 5mm


Manufacturer: VISHAY

Manufacturer part number:
PTCCL05H150HBE
TME Symbol:
PTCCL05H150HBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
15mA
Switched current
23mA
Max. voltage
265V
Terminal pitch
5mm
Diameter
5mm
Operating temperature
0...70°C
Gross weight0.428 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL05H150HBE
2500 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 125 pcs - 0.50 USDGross price for quantities from 125 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs