+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL07H111HBE

Fuse: PTC thermistor; ceramic; 110mA; 5mm


Manufacturer: VISHAY

Manufacturer part number:
PTCCL07H111HBE
TME Symbol:
PTCCL07H111HBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.11A
Switched current
165mA
Max. voltage
265V
Terminal pitch
5mm
Diameter
7mm
Operating temperature
0...70°C
Gross weight0.703 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL07H111HBE
1473 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs