+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL09H171HBE

Fuse: PTC thermistor; ceramic; 170mA; 5mm


Manufacturer: VISHAY

Manufacturer part number:
PTCCL09H171HBE
TME Symbol:
PTCCL09H171HBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.17A
Switched current
255mA
Max. voltage
265V
Terminal pitch
5mm
Diameter
8.5mm
Operating temperature
0...70°C
Gross weight0.905 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL09H171HBE
3838 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs