+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL13H921DBE

Fuse: PTC thermistor; ceramic; 920mA; 5mm


Manufacturer: VISHAY

Manufacturer part number:
PTCCL13H921DBE
TME Symbol:
PTCCL13H921DBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
920mA
Switched current
1.38A
Max. voltage
30V
Terminal pitch
5mm
Diameter
12.5mm
Operating temperature
-40...85°C
Gross weight1.1 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL13H921DBE
1320 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 1250 pcs - 0.80 USDGross price for quantities from 1250 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.73 USD
Net price for quantities from 3750 pcs - 0.70 USDGross price for quantities from 3750 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs