+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of fuse | PTC thermistor | |
Kind of fuse | ceramic | |
Current rating | 0.7A | |
Switched current | 1.05A | |
Max. voltage | 265V | |
Terminal pitch | 5mm | |
Diameter | 20.5mm | |
Operating temperature | 0...70°C |