+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTD902-1025K-A103

Potentiometer: shaft; 10kΩ; 25mW; ±10%; 300°; for PCB; logarithmic


Manufacturer: BOURNS

Manufacturer part number:
PTD902-1025K-A103
TME Symbol:
PTD902-1025K-A103

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Power
25mW
Tolerance
±10%
Mechanical rotation angle
300°
Leads
for PCB
Characteristics
logarithmic
Shaft diameter
6mm
Shaft surface
knurled
Body dimensions
9.5x11.3x9.65mm
Thread length
10mm
Kind of potentiometer
single turn
Shaft length
15mm
L shaft length
25mm
Shaft material
metal
Potentiometer features
stereo
Mechanical durability
15000 cycles
Gross weight5 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
*
PTD902-1025K-A103
0 in TME stock
Net price for quantities from 648 pcs - 1.58 USDGross price for quantities from 648 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 648.
Multiplicity: 1.