+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.2W | |
Tolerance | ±10% | |
Characteristics | linear | |
Mechanical rotation angle | 265° | |
Mounting | THT | |
Track material | carbon | |
Terminal pitch | 5x10mm | |
Body dimensions | 15x15x5.6mm |