+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTNS3-205P-B01

Potentiometer: slide; 1kΩ; 100mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS3-205P-B01
TME Symbol:
PTNS3-205P-B01

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
1kΩ
Power
0.1W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
35.8x6x10.5mm
Shaft dimensions
5 x 5 x 1.4mm
Track material
carbon
Track length
20mm
Gross weight3.2 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS3-205P-B01
0 in TME stock
Net price for quantities from 2000 pcs - 3.70 USDGross price for quantities from 2000 pcs - 3.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 000.
Multiplicity: 50.