+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of potentiometer | slide | |
Resistance | 100kΩ | |
Power | 0.1W | |
Mounting | THT | |
Tolerance | ±20% | |
Characteristics | linear | |
Body material | metal | |
Body dimensions | 35.8x6x10.5mm | |
Shaft dimensions | 5 x 5 x 1.4mm | |
Track material | carbon | |
Track length | 20mm |