+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTR016V0800-BK1

Fuse: PTC polymer; 8A; Imax: 100A; THT; PTR016V; bag

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR016V0800-BK1

Alternative designations: PTR016V0800-BK1

TME Symbol:
PTR016V0800-BK1

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Current rating
8A
Maximum current
100A
Switched current
13.6A
Max. voltage
16V
Mounting
THT
Manufacturer series
PTR016V
Power
3W
Min. resistance
5mΩ
Max resistance
11mΩ
Fuses application
electronic applications, PC motherboard, protection of home appliances
Kind of package
bag
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR016V0800-BK1
0 in TME stock
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.