+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: PTS120630V012
Manufacturer | EATON/BUSSMANN | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.12A | |
Maximum current | 100A | |
Switched current | 290mA | |
Max. voltage | 30V | |
Manufacturer series | PTS1206 | |
Power | 0.5W | |
Min. resistance | 1.4Ω | |
Max resistance | 6Ω | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Fuses application | DC devices, DC motor drives, electronic applications, game console, mobile phones, PC motherboard, protection of home appliances, sensors | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |