+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTS120630V016

Fuse: PTC polymer; SMD; 160mA; Imax: 100A; PTS1206; 1206; reel,tape


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTS120630V016

Alternative designations: PTS120630V016

TME Symbol:
PTS120630V016

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.16A
Maximum current
100A
Switched current
370mA
Max. voltage
30V
Manufacturer series
PTS1206
Power
0.5W
Min. resistance
1.1Ω
Max resistance
4.5Ω
Case - inch
1206
Case - mm
3216
Fuses application
DC devices, DC motor drives, electronic applications, game console, mobile phones, PC motherboard, protection of home appliances, sensors
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTS120630V016
179 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs