+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTS181233V075

Fuse: PTC polymer; SMD; 750mA; Imax: 20A; PTS1812; 1812; reel,tape


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTS181233V075

Alternative designations: PTS181233V075

TME Symbol:
PTS181233V075

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
20A
Switched current
1.5A
Max. voltage
33V
Manufacturer series
PTS1812
Power
0.8W
Min. resistance
110mΩ
Max resistance
400mΩ
Case - inch
1812
Case - mm
4532
Fuses application
DC motor drives, electronic applications, game console, mobile phones, PC motherboard, protection of home appliances, sensors
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTS181233V075
1880 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs