+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: PTS181260V014
Manufacturer | EATON/BUSSMANN | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.14A | |
Maximum current | 10A | |
Switched current | 340mA | |
Max. voltage | 60V | |
Manufacturer series | PTS1812 | |
Power | 0.8W | |
Min. resistance | 1.5Ω | |
Max resistance | 6Ω | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Fuses application | DC motor drives, electronic applications, game console, mobile phones, PC motherboard, protection of home appliances, sensors | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |