+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3210567

Splice terminal: rail; PTTB; 22A; 500V; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3210567

Alternative designations: PTTB 2,5

TME Symbol:
PTTB2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
PTTB
Current rating
22A
Rated voltage
0.5kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.14...4mm2
Number of ways
2
Number of terminals
4
Mounting rail size
TS35
Gross weight9.92 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
See other products from this series.:
*
3210567
4329 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs