+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-63A-01XL-B

Fuse: fuse; special application; 63A; 1kVDC; gPV

Manufacturer: BUSSMANN

Manufacturer part number:
PV-63A-01XL-B
TME Symbol:
PV-63A-01XL-B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
63A
Rated voltage
1kV DC
Fuse characteristics
gPV
Breaking capacity
50kA
Energy I2t
260A2s
Fuses application
photovoltaics
Gross weight1.2 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-63A-01XL-B
0 in TME stock
Net price for quantities from 1 pcs - 461.31 USDGross price for quantities from 1 pcs - 461.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.