+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV275K3225R2

Varistor: metal-oxide; SMD; 3225; 275VAC; 320VDC; 400A; 430V; 75pF

Manufacturer: BOURNS

Manufacturer part number:
PV275K3225R2
TME Symbol:
PV275K3225R2

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
3225
Max. operating voltage
275V AC, 320V DC
Varistor max current 8/20µs
400A
Varistor voltage
430V
Capacitance
75pF
Power
0.1W
Conform to the norm
AEC-Q200
Tolerance
±10%
Operating temperature
-40...85°C
Gross weight0.667 g
Certificates
See other products in this category: SMD varistors BOURNS
*
PV275K3225R2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs