+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1.2V DC | |
Control current max. | 25mA | |
Max. operating current | 550mA | |
On-state resistance | 1.5Ω | |
Mounting | SMT | |
Case | SMD8 | |
Body dimensions | 9.39x6.47x3.93mm | |
Insulation voltage | 4kV | |
Kind of output | MOSFET | |
Operating temperature | -40...85°C |