+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVI1050NSPBF

Optocoupler; SMD; Ch: 2; OUT: photodiode; 2.5kV; Gull wing 8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVI1050NSPBF
TME Symbol:
PVI1050NSPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
photodiode
Insulation voltage
2.5kV
Case
Gull wing 8
Turn-on time
0.3ms
Turn-off time
220µs
Manufacturer series
PVI-NPbF
Gross weight0.536 g
See other products in this category: Optocouplers - others INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVI1050NSPBF
0 in TME stock
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.31 USDGross price for quantities from 10 pcs - 7.31 USD
Net price for quantities from 20 pcs - 6.55 USDGross price for quantities from 20 pcs - 6.55 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs