+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVI5013RS-TPBF

Optocoupler; SMD; Ch: 2; OUT: photodiode; 3.75kV; Gull wing 8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVI5013RS-TPBF
TME Symbol:
PVI5013RS-TPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
photodiode
Insulation voltage
3.75kV
Case
Gull wing 8
Turn-on time
5ms
Turn-off time
0.25ms
Manufacturer series
PVI5013RPbF
Gross weight2 g
See other products in this category: Optocouplers - others INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVI5013RS-TPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.