+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | photodiode | |
Insulation voltage | 3.75kV | |
Case | Gull wing 8 | |
Turn-on time | 5ms | |
Turn-off time | 25µs | |
Manufacturer series | PVI5013RPbF |