+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | photodiode | |
Insulation voltage | 3.75kV | |
Case | Gull wing 8 | |
Turn-on time | 2.5ms | |
Turn-off time | 0.5ms | |
Manufacturer series | PVI5033RPbF |