+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVI5050NSPBF

Optocoupler; SMD; Ch: 1; OUT: photodiode; 4kV; Gull wing 8; PVI-NPbF


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVI5050NSPBF
TME Symbol:
PVI5050NSPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
4kV
Case
Gull wing 8
Turn-on time
0.3ms
Turn-off time
220µs
Manufacturer series
PVI-NPbF
Gross weight0.497 g
See other products in this category: Optocouplers - others INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVI5050NSPBF
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.85 USDGross price for quantities from 50 pcs - 4.85 USD
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
Net price for quantities from 2000 pcs - 4.18 USDGross price for quantities from 2000 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs