+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVI5080NPBF

Optocoupler; THT; Ch: 1; OUT: photodiode; 4kV; DIP8; PVI-NPbF

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVI5080NPBF
TME Symbol:
PVI5080NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
4kV
Case
DIP8
Turn-on time
0.3ms
Turn-off time
220µs
Manufacturer series
PVI-NPbF
Gross weight0.51 g
See other products in this category: Optocouplers - others INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVI5080NPBF
85 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs