+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0001AP

Enclosure: junction box; Ø: 63mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0001AP
TME Symbol:
PW-A.0001AP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
IP rating
IP30
Height
60mm
Colour
orange
Gross weight14.31 g
Certificates
EAN code5908289625820
See other products in this category: Junction boxes PAWBOL,
*
A.0001AP
70 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 30 pcs - 0.18 USDGross price for quantities from 30 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.