+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0001BLP

Enclosure: junction box; Ø: 62mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0001BLP
TME Symbol:
PW-A.0001BLP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
62mm
Mounting
plaster embedded
IP rating
IP30
Height
60mm
Colour
orange
Gross weight19.17 g
Certificates
EAN code5901350823668
See other products in this category: Junction boxes PAWBOL,
*
A.0001BLP
110 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 30 pcs - 0.21 USDGross price for quantities from 30 pcs - 0.21 USD
Net price for quantities from 110 pcs - 0.20 USDGross price for quantities from 110 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.