+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0001LDP

Enclosure: junction box; Ø: 60mm; Z: 62mm; plaster embedded; IP30


Manufacturer: PAWBOL

Manufacturer part number:
A.0001LDP
TME Symbol:
PW-A.0001LDP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
60mm
Dimension Z
62mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60 lux
Kit contents
mounting screws
Number of sockets
1
Gross weight22.1 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0001LDP
65 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.