+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0006LP

Enclosure: junction box; Ø: 60mm; Z: 62mm; plaster embedded; IP30


Manufacturer: PAWBOL

Manufacturer part number:
A.0006LP
TME Symbol:
PW-A.0006LP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
60mm
Dimension Z
62mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60 lux
Kit contents
mounting screws
Number of sockets
1
Gross weight22.92 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0006LP
123 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.