+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0018BR

Enclosure: junction box; X: 92mm; Y: 92mm; Z: 44mm; IP54; brown


Manufacturer: PAWBOL

Manufacturer part number:
A.0018BR
TME Symbol:
PW-A.0018BR

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
92mm
Dimension Y
92mm
Dimension Z
44mm
Enclosure material
ABS, polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Body colour
brown
Caution!
  • without connectors
Gross weight52.28 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0018BR
18 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs