+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 92mm | |
Dimension Y | 92mm | |
Dimension Z | 44mm | |
Mounting | wall mount | |
Enclosure material | ABS | |
IP rating | IP54 | |
Version | with membrane cable glands | |
Body colour | brown | |
Cover colour | brown | |
Kit contents | 5 terminals 4mm2 |