+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0038

Cover; 90mm; Cover colour: white; plastic

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0038
TME Symbol:
PW-A.0038

Specification

Manufacturer
PAWBOL
Type of enclosures accessories
cover
Diameter
90mm
Cover colour
white
Material
plastic
Gross weight15.5 g
EAN code5907484330454
See other products in this category: Junction boxes PAWBOL,
*
A.0038
100 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 30 pcs - 0.24 USDGross price for quantities from 30 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.