+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 60mm | |
Dimension Y | 136mm | |
Dimension Z | 60mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
IP rating | IP30 | |
Version | deep | |
Body colour | orange | |
Manufacturer series | PK60 | |
Kit contents | mounting screws | |
Number of sockets | 2 |