+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0046L

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; H: 46mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0046L
TME Symbol:
PW-A.0046L

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Kit contents
screws
Height
46mm
Enclosures application
for gypsum walls
Colour
white
Gross weight19.41 g
Certificates
EAN code5902983347217
See other products in this category: Junction boxes PAWBOL,
*
A.0046L
100 in TME stock
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.