+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0046LA

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; H: 46mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0046LA
TME Symbol:
PW-A.0046LA

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Kit contents
screws
Height
46mm
Enclosures application
for gypsum walls
Colour
red
Gross weight18.35 g
Certificates
EAN code5902983361572
See other products in this category: Junction boxes PAWBOL,
*
A.0046LA
100 in TME stock
Net price for quantities from 2 pcs - 1.11 USDGross price for quantities from 2 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.