+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Diameter | 68mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
IP rating | IP30 | |
Version | quadruple | |
Kit contents | screws | |
Height | 46mm | |
Enclosures application | for gypsum walls | |
Colour | red |