+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0048P

Enclosure: junction box; X: 60mm; Y: 340mm; Z: 46mm; IP30; orange

Manufacturer: PAWBOL

Manufacturer part number:
A.0048P
TME Symbol:
PW-A.0048P

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
340mm
Dimension Z
46mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Body colour
orange
Manufacturer series
PK60
Number of sockets
5
Enclosures application
for gypsum walls
Gross weight120.8 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0048P
0 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 6 pcs - 6.95 USDGross price for quantities from 6 pcs - 6.95 USD
Net price for quantities from 60 pcs - 6.53 USDGross price for quantities from 60 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.