+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0057

Cover; 68mm; Cover colour: orange; plastic


Manufacturer: PAWBOL

Manufacturer part number:
A.0057
TME Symbol:
PW-A.0057

Specification

Manufacturer
PAWBOL
Type of enclosures accessories
cover
Diameter
68mm
Cover colour
orange
Material
plastic
Gross weight6.09 g
Certificates
EAN code5902983366171
See other products in this category: Junction boxes PAWBOL,
*
A.0057
50 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 30 pcs - 0.18 USDGross price for quantities from 30 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD