+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0081K

Enclosure: junction box; Ø: 68mm; Z: 60mm; polypropylene PP; deep


Manufacturer: PAWBOL

Manufacturer part number:
A.0081K
TME Symbol:
PW-A.0081K

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Dimension Z
60mm
Enclosure material
polypropylene PP
Version
deep
Body colour
orange
Gross weight24.66 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0081K
71 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 110 pcs - 1.08 USDGross price for quantities from 110 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.