+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.UK1-S

Enclosure: junction box; Ø: 72mm; plaster embedded; IP30; H: 46mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.UK1-S
TME Symbol:
PW-A.UK1-S

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
72mm
Mounting
plaster embedded
IP rating
IP30
Height
46mm
Colour
black
Gross weight30.91 g
Certificates
EAN code5901350830345
See other products in this category: Junction boxes PAWBOL,
*
A.UK1-S
260 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 150 pcs - 0.34 USDGross price for quantities from 150 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.