+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3002

Lampholder: lamp; bakelite; E27; Body: black; Ø: 38mm; L: 60mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3002
TME Symbol:
PW-D.3002

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
bakelite
Kind of handle
E27
Body colour
black
Diameter
38mm
Length
60mm
Gross weight34.27 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3002
32 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs