+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3004

Lampholder: lamp; thermoplastic; E14; Body: black; Ø: 26mm; L: 56mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3004
TME Symbol:
PW-D.3004

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E14
Body colour
black
Diameter
26mm
Length
56mm
Gross weight14.045 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3004
48 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 60 pcs - 0.64 USDGross price for quantities from 60 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs