+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3004B

Lampholder: lamp; thermoplastic; E14; Body: white; Ø: 26mm; L: 56mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3004B
TME Symbol:
PW-D.3004B

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E14
Body colour
white
Diameter
26mm
Length
56mm
Gross weight13.31 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3004B
104 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 60 pcs - 0.67 USDGross price for quantities from 60 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs