+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3005

Lampholder: lamp; thermoplastic; E27; Body: black; Ø: 39mm; L: 62mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3005
TME Symbol:
PW-D.3005

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E27
Body colour
black
Diameter
39mm
Length
62mm
Gross weight23.54 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3005
92 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs