+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3005B

Lampholder: lamp; thermoplastic; E27; Body: white; Ø: 39mm; L: 62mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3005B
TME Symbol:
PW-D.3005B

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E27
Body colour
white
Diameter
39mm
Length
62mm
Gross weight20.8 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3005B
40 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs