+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

D.3006

Lampholder: lamp; thermoplastic; E27; with flange; Body: black


Manufacturer: PAWBOL

Manufacturer part number:
D.3006
TME Symbol:
PW-D.3006

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E27
Version
with flange
Body colour
black
Diameter
41mm
Length
61mm
Gross weight32.72 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3006
136 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs