+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3009A

Lampholder: lamp; ceramics; E27; Body: white; Ø: 40mm; L: 45mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3009A
TME Symbol:
PW-D.3009A

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
ceramics
Kind of handle
E27
Body colour
white
Diameter
40mm
Length
45mm
Gross weight59.635 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3009A
605 in TME stock
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 400 pcs