+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3027

Lampholder: lamp; thermoplastic; E14; with flange; Body: black


Manufacturer: PAWBOL

Manufacturer part number:
D.3027
TME Symbol:
PW-D.3027

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
thermoplastic
Kind of handle
E14
Version
with flange
Body colour
black
Diameter
28mm
Length
57mm
Gross weight17.92 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3027
31 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs